


T4F20AHM3/H | |
---|---|
DigiKey Part Number | 112-T4F20AHM3/HTR-ND - Tape & Reel (TR) 112-T4F20AHM3/HCT-ND - Cut Tape (CT) 112-T4F20AHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T4F20AHM3/H |
Description | TVS DIODE 17.1VWM 27.7V DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 14.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.37000 | $2.37 |
10 | $1.45400 | $14.54 |
100 | $0.85770 | $85.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.77655 | $2,329.65 |
6,000 | $0.72851 | $4,371.06 |
9,000 | $0.62444 | $5,619.96 |
15,000 | $0.58841 | $8,826.15 |
21,000 | $0.55239 | $11,600.19 |
30,000 | $0.47074 | $14,122.20 |