


T4F10AHM3/I | |
---|---|
DigiKey Part Number | 112-T4F10AHM3/ITR-ND - Tape & Reel (TR) 112-T4F10AHM3/ICT-ND - Cut Tape (CT) 112-T4F10AHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T4F10AHM3/I |
Description | TVS DIODE 8.55VWM 14.5V DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 27.6A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 27.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.37000 | $2.37 |
10 | $1.62600 | $16.26 |
100 | $0.71070 | $71.07 |
500 | $0.67802 | $339.01 |
1,000 | $0.62084 | $620.84 |
2,000 | $0.61676 | $1,233.52 |
5,000 | $0.61268 | $3,063.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.53915 | $5,391.50 |
20,000 | $0.53099 | $10,619.80 |
30,000 | $0.52037 | $15,611.10 |
50,000 | $0.48879 | $24,439.50 |
100,000 | $0.47203 | $47,203.00 |