


SSC54-M3/9AT | |
|---|---|
DigiKey Part Number | SSC54-M3/9ATGITR-ND - Tape & Reel (TR) SSC54-M3/9ATGICT-ND - Cut Tape (CT) SSC54-M3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSC54-M3/9AT |
Description | DIODE SCHOTTKY 40V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SSC54-M3/9AT Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.03500 | $60.35 |
| 100 | $3.94960 | $394.96 |
| 500 | $3.05462 | $1,527.31 |
| 1,000 | $2.76612 | $2,766.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.35586 | $8,245.51 |
| 7,000 | $2.17833 | $15,248.31 |
| 10,500 | $2.08790 | $21,922.95 |
| 17,500 | $1.98631 | $34,760.43 |
| 24,500 | $1.92617 | $47,191.17 |
| 35,000 | $1.86773 | $65,370.55 |



