


SSC53L-E3/9AT | |
---|---|
DigiKey Part Number | SSC53L-E3/9ATGITR-ND - Tape & Reel (TR) SSC53L-E3/9ATGICT-ND - Cut Tape (CT) SSC53L-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSC53L-E3/9AT |
Description | DIODE SCHOTTKY 30V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $4.08100 | $40.81 |
100 | $3.29010 | $329.01 |
500 | $2.53376 | $1,266.88 |
1,000 | $2.38915 | $2,389.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.89913 | $6,646.95 |
7,000 | $1.67504 | $11,725.28 |
10,500 | $1.67461 | $17,583.40 |
17,500 | $1.63133 | $28,548.27 |
24,500 | $1.61244 | $39,504.78 |