
SSA33L-M3/5AT | |
|---|---|
DigiKey Part Number | 112-SSA33L-M3/5ATTR-ND - Tape & Reel (TR) 112-SSA33L-M3/5ATCT-ND - Cut Tape (CT) 112-SSA33L-M3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA33L-M3/5AT |
Description | DIODE SCHOTTKY 30V 3A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.32500 | $23.25 |
| 100 | $1.83970 | $183.97 |
| 500 | $1.38760 | $693.80 |
| 1,000 | $1.10466 | $1,104.66 |
| 2,000 | $1.08104 | $2,162.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.79929 | $5,994.67 |
| 15,000 | $0.77098 | $11,564.70 |
| 22,500 | $0.75459 | $16,978.27 |
| 37,500 | $0.75160 | $28,185.00 |

