



SS8P5C-M3/86A | |
|---|---|
DigiKey Part Number | SS8P5C-M3/86AGITR-ND - Tape & Reel (TR) SS8P5C-M3/86AGICT-ND - Cut Tape (CT) SS8P5C-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8P5C-M3/86A |
Description | DIODE ARRAY SCHOTT 50V 4A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 4A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
EDA/CAD Models | SS8P5C-M3/86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) (per Diode) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $4.25900 | $42.59 |
| 100 | $3.40860 | $340.86 |
| 500 | $2.62948 | $1,314.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.90349 | $2,855.23 |
| 3,000 | $1.75408 | $5,262.24 |
| 4,500 | $1.72520 | $7,763.40 |
| 7,500 | $1.69187 | $12,689.02 |

