



SS8P4C-M3/87A | |
|---|---|
DigiKey Part Number | 112-SS8P4C-M3/87ATR-ND - Tape & Reel (TR) 112-SS8P4C-M3/87ACT-ND - Cut Tape (CT) 112-SS8P4C-M3/87ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8P4C-M3/87A |
Description | DIODE ARRAY SCHOTT 40V 4A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 4A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.20000 | $6.20 |
| 10 | $3.99800 | $39.98 |
| 100 | $3.14350 | $314.35 |
| 500 | $2.41752 | $1,208.76 |
| 1,000 | $2.11925 | $2,119.25 |
| 2,000 | $1.98664 | $3,973.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | $1.65626 | $10,765.69 |
| 13,000 | $1.59740 | $20,766.20 |
| 19,500 | $1.53456 | $29,923.92 |
| 32,500 | $1.52258 | $49,483.85 |

