


SS5P6HM3_A/I | |
|---|---|
DigiKey Part Number | SS5P6HM3_A/IGITR-ND - Tape & Reel (TR) SS5P6HM3_A/IGICT-ND - Cut Tape (CT) SS5P6HM3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5P6HM3_A/I |
Description | DIODE SCHOTTKY 60V 5A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.81100 | $18.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | $1.47872 | $9,611.68 |


