



SS5P6-M3/86A | |
|---|---|
DigiKey Part Number | SS5P6-M3/86AGITR-ND - Tape & Reel (TR) SS5P6-M3/86AGICT-ND - Cut Tape (CT) SS5P6-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5P6-M3/86A |
Description | DIODE SCHOTTKY 60V 5A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SS5P6-M3/86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $3.12500 | $31.25 |
| 100 | $2.96150 | $296.15 |
| 500 | $2.27230 | $1,136.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.59031 | $2,385.46 |
| 3,000 | $1.40837 | $4,225.11 |






