SS33HE3_A/I is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.66474
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,005
Unit Price: $2.77000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,102
Unit Price: $5.14000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.45309
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.44822
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $8.24014
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 706
Unit Price: $4.08000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 11,883
Unit Price: $5.06000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: $3.75000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.47682
DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

SS33HE3_A/I

DigiKey Part Number
SS33HE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS33HE3_A/I
Description
DIODE SCHOTTKY 30V 3A DO214AB
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types