Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SS2P3HM3/84A | |
|---|---|
DigiKey Part Number | SS2P3HM3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS2P3HM3/84A |
Description | DIODE SCHOTTKY 30V 2A DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.15826 | $3,474.78 |
| 6,000 | $1.05721 | $6,343.26 |
| 9,000 | $1.00570 | $9,051.30 |
| 15,000 | $0.94780 | $14,217.00 |
| 21,000 | $0.91352 | $19,183.92 |
| 30,000 | $0.88020 | $26,406.00 |
| 75,000 | $0.84237 | $63,177.75 |


