



SS2FL4HM3/H | |
|---|---|
DigiKey Part Number | 112-SS2FL4HM3/HTR-ND - Tape & Reel (TR) 112-SS2FL4HM3/HCT-ND - Cut Tape (CT) 112-SS2FL4HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2FL4HM3/H |
Description | DIODE SCHOTTKY 40V 2A DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SS2FL4HM3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 40 V | |
Capacitance @ Vr, F | 125pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.26800 | $22.68 |
| 100 | $1.80060 | $180.06 |
| 500 | $1.35676 | $678.38 |
| 1,000 | $1.21350 | $1,213.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.86521 | $2,595.63 |
| 6,000 | $0.80769 | $4,846.14 |
| 9,000 | $0.80465 | $7,241.85 |
| 15,000 | $0.79223 | $11,883.45 |
| 21,000 | $0.78986 | $16,587.06 |
| 30,000 | $0.77824 | $23,347.20 |
| 75,000 | $0.73019 | $54,764.25 |

