



SS2FL4HM3/H | |
|---|---|
DigiKey Part Number  | 112-SS2FL4HM3/HTR-ND - Tape & Reel (TR) 112-SS2FL4HM3/HCT-ND - Cut Tape (CT) 112-SS2FL4HM3/HDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SS2FL4HM3/H  | 
Description  | DIODE SCHOTTKY 40V 2A DO219AB  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 40 V 2A Surface Mount DO-219AB (SMF)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SS2FL4HM3/H Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 40 V  | |
Current - Average Rectified (Io)  | 2A  | |
Voltage - Forward (Vf) (Max) @ If  | 580 mV @ 2 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 220 µA @ 40 V  | |
Capacitance @ Vr, F  | 125pF @ 4V, 1MHz  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-219AB (SMF)  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.34000 | $3.34 | 
| 10 | $2.26800 | $22.68 | 
| 100 | $1.80060 | $180.06 | 
| 500 | $1.35676 | $678.38 | 
| 1,000 | $1.21350 | $1,213.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.86521 | $2,595.63 | 
| 6,000 | $0.80769 | $4,846.14 | 
| 9,000 | $0.80465 | $7,241.85 | 
| 15,000 | $0.79223 | $11,883.45 | 
| 21,000 | $0.78986 | $16,587.06 | 
| 30,000 | $0.77824 | $23,347.20 | 
| 75,000 | $0.73019 | $54,764.25 | 

