
SS25-E3/5BT | |
---|---|
DigiKey Part Number | SS25-E3/5BTGITR-ND - Tape & Reel (TR) SS25-E3/5BTGICT-ND - Cut Tape (CT) SS25-E3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS25-E3/5BT |
Description | DIODE SCHOTTKY 50V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SS25-E3/5BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.62800 | $26.28 |
100 | $2.23260 | $223.26 |
500 | $1.70822 | $854.11 |
1,000 | $1.53357 | $1,533.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $1.01175 | $3,237.60 |
6,400 | $0.99353 | $6,358.59 |
9,600 | $0.97916 | $9,399.94 |