Similar
Similar

SS22S-E3/61T | |
|---|---|
DigiKey Part Number | SS22S-E3/61T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS22S-E3/61T |
Description | DIODE SCHOTTKY 20V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS2L30A | STMicroelectronics | 27,114 | 497-3759-1-ND | $3.86000 | Direct |
| B120BQ-13-F | Diodes Incorporated | 0 | B120BQ-13-F-ND | $0.78458 | Similar |
| B220A-13 | Diodes Incorporated | 0 | B220ADITR-ND | $1.95261 | Similar |
| B220A-13-F | Diodes Incorporated | 47,506 | B220A-FDICT-ND | $4.28000 | Similar |
| SS22-TP | MCC (Micro Commercial Components) | 0 | SS22-TPMSTR-ND | $0.75276 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,200 | $0.71910 | $5,177.52 |





