SS22-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 8,570
Unit Price: $3.45000
Datasheet

Similar


Diodes Incorporated
In Stock: 49,129
Unit Price: $2.80000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 425
Unit Price: $2.06000
Datasheet
Diode 20 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 2A Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SS22-TP

DigiKey Part Number
SS22-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS22-TP
Description
DIODE SCHOTTKY 20V 2A DO214AC
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
230pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes