
SS1H10-M3/61T | |
|---|---|
DigiKey Part Number | SS1H10-M3/61TGITR-ND - Tape & Reel (TR) SS1H10-M3/61TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS1H10-M3/61T |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.90900 | $19.09 |
| 100 | $1.66110 | $166.11 |
| 500 | $1.24826 | $624.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.71691 | $1,290.44 |
| 3,600 | $0.65574 | $2,360.66 |




