



SS1FL3-M3/H | |
|---|---|
DigiKey Part Number  | SS1FL3-M3/HGITR-ND - Tape & Reel (TR) SS1FL3-M3/HGICT-ND - Cut Tape (CT) SS1FL3-M3/HGIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SS1FL3-M3/H  | 
Description  | DIODE SCHOTTKY 30V 1A DO219AB  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 30 V 1A Surface Mount DO-219AB (SMF)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 30 V  | |
Current - Average Rectified (Io)  | 1A  | |
Voltage - Forward (Vf) (Max) @ If  | 480 mV @ 1 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 200 µA @ 30 V  | |
Capacitance @ Vr, F  | 130pF @ 4V, 1MHz  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-219AB (SMF)  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.86000 | $2.86 | 
| 10 | $1.92500 | $19.25 | 
| 100 | $1.53950 | $153.95 | 
| 500 | $1.15410 | $577.05 | 
| 1,000 | $1.02944 | $1,029.44 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.65921 | $1,977.63 | 
| 6,000 | $0.62005 | $3,720.30 | 
| 9,000 | $0.61806 | $5,562.54 | 
| 15,000 | $0.61483 | $9,222.45 | 
| 21,000 | $0.61289 | $12,870.69 | 
| 30,000 | $0.61098 | $18,329.40 | 
| 75,000 | $0.59280 | $44,460.00 | 

