Direct
Similar
Similar
Similar

SMZJ3808BHE3/52 | |
|---|---|
DigiKey Part Number | SMZJ3808BHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZJ3808BHE3/52 |
Description | DIODE ZENER 62V 1.5W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 47.1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-214AA (SMBJ) |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZJ3808B-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMZJ3808B-E3/5B-ND | $1.22300 | Direct |
| 1SMB5944B-13 | Diodes Incorporated | 548 | 31-1SMB5944B-13CT-ND | $5.34000 | Similar |
| 1SMB5944BT3G | onsemi | 8,970 | 1SMB5944BT3GOSCT-ND | $4.44000 | Similar |
| SZ1SMB5944BT3G | onsemi | 2,284 | 488-SZ1SMB5944BT3GCT-ND | $9.37000 | Similar |




