
SZ1SMB5944BT3G | |
|---|---|
DigiKey Part Number | 488-SZ1SMB5944BT3GTR-ND - Tape & Reel (TR) 488-SZ1SMB5944BT3GCT-ND - Cut Tape (CT) 488-SZ1SMB5944BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5944BT3G |
Description | DIODE ZENER 62V 3W SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5944BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 47.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $4.51400 | $45.14 |
| 100 | $3.09950 | $309.95 |
| 500 | $2.74384 | $1,371.92 |
| 1,000 | $2.35135 | $2,351.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.03893 | $5,097.33 |
| 5,000 | $2.02698 | $10,134.90 |
| 7,500 | $1.99815 | $14,986.12 |
| 12,500 | $1.83835 | $22,979.38 |
| 17,500 | $1.78098 | $31,167.15 |

