Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMZJ3805B-E3/5B | |
|---|---|
DigiKey Part Number | SMZJ3805B-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZJ3805B-E3/5B |
Description | DIODE ZENER 47V 1.5W DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 67 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 35.8 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.21363 | $3,883.62 |
| 6,400 | $1.10958 | $7,101.31 |
| 9,600 | $1.05656 | $10,142.98 |
| 16,000 | $0.99698 | $15,951.68 |
| 22,400 | $0.96169 | $21,541.86 |
| 32,000 | $0.92740 | $29,676.80 |
| 80,000 | $0.90151 | $72,120.80 |





