SMZJ3803B-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.23529
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.10309
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.99963
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.08919
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.06113
Datasheet

Similar


Diodes Incorporated
In Stock: 13,329
Unit Price: $3.13000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 552
Unit Price: $2.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.25629
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.04584
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.04584
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $11.52477
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.84469
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3803B-M3/5B

DigiKey Part Number
SMZJ3803B-M3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMZJ3803B-M3/5B
Description
DIODE ZENER 39V 1.5W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 29.7 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,600$0.97000$9,312.00