Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMZJ3803B-E3/5B | |
|---|---|
DigiKey Part Number | SMZJ3803B-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZJ3803B-E3/5B |
Description | DIODE ZENER 39V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 29.7 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZJ3803BHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMZJ3803BHE3/52-ND | $0.00000 | Direct |
| 1SMB5939B-13 | Diodes Incorporated | 12,611 | 1SMB5939B-13DICT-ND | $5.18000 | Similar |
| 1SMB5939BT3G | onsemi | 37,545 | 1SMB5939BT3GOSCT-ND | $4.44000 | Similar |
| 3SMBJ5939B-TP | MCC (Micro Commercial Components) | 491 | 3SMBJ5939BTPMSCT-ND | $4.28000 | Similar |
| SMBJ4754/TR13 | Microchip Technology | 0 | SMBJ4754/TR13-ND | $6.24831 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.22300 | $3,913.60 |
| 6,400 | $1.11924 | $7,163.14 |






