DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3798B-E3/52

DigiKey Part Number
112-SMZJ3798B-E3/52TR-ND - Tape & Reel (TR)
112-SMZJ3798B-E3/52CT-ND - Cut Tape (CT)
112-SMZJ3798B-E3/52DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMZJ3798B-E3/52
Description
DIODE ZENER 24V 1.5W DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 18.2 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.83000$3.83
10$2.55400$25.54
100$1.28900$128.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.90157$676.18
Manufacturers Standard Package