Parametric Equivalent

SMZJ3791BHE3_B/H | |
|---|---|
DigiKey Part Number  | 112-SMZJ3791BHE3_B/H-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SMZJ3791BHE3_B/H  | 
Description  | DIODE ZENER 12V 1.5W DO214AA  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 12 V 1.5 W ±5% Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 1.5 W  | |
Impedance (Max) (Zzt)  | 7 Ohms  | |
Current - Reverse Leakage @ Vr  | 5 µA @ 9.1 V  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | DO-214AA (SMB)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 7,500 | $1.20670 | $9,050.25 | 


