
SMP22A-M3/84A | |
---|---|
DigiKey Part Number | SMP22A-M3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP22A-M3/84A |
Description | TVS DIODE 22VWM 35.5VC DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.77679 | $2,330.37 |
6,000 | $0.70394 | $4,223.64 |
9,000 | $0.66681 | $6,001.29 |
15,000 | $0.62505 | $9,375.75 |
21,000 | $0.60032 | $12,606.72 |
30,000 | $0.57629 | $17,288.70 |
75,000 | $0.52352 | $39,264.00 |
150,000 | $0.51319 | $76,978.50 |