
SMP24A-M3/84A | |
---|---|
DigiKey Part Number | SMP24A-M3/84AGITR-ND - Tape & Reel (TR) SMP24A-M3/84AGICT-ND - Cut Tape (CT) SMP24A-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP24A-M3/84A |
Description | TVS DIODE 24VWM 38.9VC DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.92100 | $19.21 |
100 | $1.11670 | $111.67 |
500 | $0.99354 | $496.77 |
1,000 | $0.90321 | $903.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.78054 | $2,341.62 |
6,000 | $0.62404 | $3,744.24 |
9,000 | $0.51319 | $4,618.71 |