
SMP24A-M3/85A | |
---|---|
DigiKey Part Number | SMP24A-M3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP24A-M3/85A |
Description | TVS DIODE 24VWM 38.9VC DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.65775 | $6,577.50 |
20,000 | $0.60378 | $12,075.60 |
30,000 | $0.57629 | $17,288.70 |
50,000 | $0.54539 | $27,269.50 |
70,000 | $0.52709 | $36,896.30 |
100,000 | $0.51319 | $51,319.00 |