Direct
Similar
Similar
Similar
Similar

SML4764HE3/5A | |
|---|---|
DigiKey Part Number | SML4764HE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4764HE3/5A |
Description | DIODE ZENER 100V 1W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 76 V |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 350 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4764HE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SML4764HE3_A/I-ND | $1.40538 | Direct |
| 3SMAJ5949B-TP | MCC (Micro Commercial Components) | 16,047 | 3SMAJ5949B-TPMSCT-ND | $4.03000 | Similar |
| CMZ5949B TR13 | Central Semiconductor Corp | 9,830 | 1514-CMZ5949BTR13CT-ND | $6.08000 | Similar |
| CZRA5949B-G | Comchip Technology | 0 | CZRA5949B-G-ND | $1.14090 | Similar |
| SMAJ5949B-TP | MCC (Micro Commercial Components) | 2,269 | SMAJ5949B-TPMSCT-ND | $4.77000 | Similar |





