Zener Diode 100 V 500 mW ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ5949B TR13

DigiKey Part Number
1514-CMZ5949BTR13TR-ND - Tape & Reel (TR)
1514-CMZ5949BTR13CT-ND - Cut Tape (CT)
1514-CMZ5949BTR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMZ5949B TR13
Description
DIODE ZENER 100V 500MW SMA
Customer Reference
Detailed Description
Zener Diode 100 V 500 mW ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
CMZ5949B TR13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
250 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 76 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,830
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.59000$5.59
10$3.46100$34.61
100$2.22230$222.23
500$1.68656$843.28
1,000$1.51374$1,513.74
2,000$1.36814$2,736.28