Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

SML4763-E3/61 | |
|---|---|
DigiKey Part Number | SML4763-E3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4763-E3/61 |
Description | DIODE ZENER 91V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 250 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 69.2 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4763-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SML4763-E3/5A-ND | $1.38766 | Parametric Equivalent |
| SML4763A-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SML4763A-E3/5A-ND | $1.38766 | Parametric Equivalent |
| SML4763A-E3/61 | Vishay General Semiconductor - Diodes Division | 3,071 | SML4763A-E3/61GICT-ND | $6.74000 | Parametric Equivalent |
| SML4763AHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SML4763AHE3/5A-ND | $0.00000 | Parametric Equivalent |
| SML4763AHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SML4763AHE3/61-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.57684 | $2,838.31 |
| 3,600 | $1.43726 | $5,174.14 |
| 5,400 | $1.38765 | $7,493.31 |




