SML4763HE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.59319
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7,500
Unit Price: $5.76000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.14090
Datasheet
Image for SML4763HE3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4763HE3/61

DigiKey Part Number
SML4763HE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML4763HE3/61
Description
DIODE ZENER 91V 1W DO214AC
Customer Reference
Detailed Description
Zener Diode 91 V 1 W ±10% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 69.2 V
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
250 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML4763HE3_A/HVishay General Semiconductor - Diodes Division0SML4763HE3_A/H-ND$1.59319Direct
3SMAJ5948B-TPMCC (Micro Commercial Components)7,5003SMAJ5948B-TPMSCT-ND$5.76000Similar
CZRA5948B-GComchip Technology0CZRA5948B-G-ND$1.14090Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types