SML4758HE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.07965
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.26531
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.25628
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.30504
Datasheet

Similar


onsemi
In Stock: 11,141
Unit Price: $3.37000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.66056
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.56128
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.78834
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.74141
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.13944
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.54589
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.80468
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $0.49575
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 111,184
Unit Price: $3.45000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4758HE3/5A

DigiKey Part Number
SML4758HE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML4758HE3/5A
Description
DIODE ZENER 56V 1W DO214AC
Customer Reference
Detailed Description
Zener Diode 56 V 1 W ±10% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
1 W
Impedance (Max) (Zzt)
110 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 42.6 V
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types