DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4756A-E3/61

DigiKey Part Number
SML4756A-E3/61GITR-ND - Tape & Reel (TR)
SML4756A-E3/61GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SML4756A-E3/61
Description
DIODE ZENER 47V 1W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 35.8 V
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,745
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.41000$4.41
10$3.15700$31.57
100$2.15380$215.38
500$1.68880$844.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$1.12179$2,019.22
Manufacturers Standard Package