SML4751HE3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7,442
Unit Price: $6.74000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 245
Unit Price: $6.74000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.31351
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,151
Unit Price: $6.74000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 250
Unit Price: $7.40000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.40538
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.32764
Datasheet
Image for SML4751HE3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4751HE3_A/H

DigiKey Part Number
SML4751HE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML4751HE3_A/H
Description
DIODE ZENER 30V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 1 W ±10% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 22.8 V
Mfr
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML4751-E3/5AVishay General Semiconductor - Diodes Division7,442112-SML4751-E3/5ACT-ND$6.74000Parametric Equivalent
SML4751-E3/61Vishay General Semiconductor - Diodes Division245SML4751-E3/61GICT-ND$6.74000Parametric Equivalent
SML4751A-E3/5AVishay General Semiconductor - Diodes Division0SML4751A-E3/5A-ND$1.31351Parametric Equivalent
SML4751A-E3/61Vishay General Semiconductor - Diodes Division1,151SML4751A-E3/61GICT-ND$6.74000Parametric Equivalent
SML4751AHE3/5AVishay General Semiconductor - Diodes Division0SML4751AHE3/5A-ND$0.00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$1.59319$2,867.74
3,600$1.45242$5,228.71
5,400$1.40539$7,589.11
Manufacturers Standard Package