DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4751-E3/5A

DigiKey Part Number
112-SML4751-E3/5ATR-ND - Tape & Reel (TR)
112-SML4751-E3/5ACT-ND - Cut Tape (CT)
112-SML4751-E3/5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML4751-E3/5A
Description
DIODE ZENER 30V 1W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 1 W ±10% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
1 W
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 22.8 V
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.41000$4.41
10$3.04300$30.43
100$2.07230$207.23
500$1.87090$935.45
1,000$1.60722$1,607.22
2,000$1.53511$3,070.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$1.10956$8,321.70
15,000$1.08916$16,337.40
22,500$1.07080$24,093.00
Manufacturers Standard Package