
SML4750HE3/61 | |
|---|---|
DigiKey Part Number | SML4750HE3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4750HE3/61 |
Description | DIODE ZENER 27V 1W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 20.6 V |
Mfr | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 35 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4750-E3/61 | Vishay General Semiconductor - Diodes Division | 1,798 | SML4750-E3/61GICT-ND | $6.74000 | Direct |
| SML4750HE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SML4750HE3_A/H-ND | $1.59319 | Direct |
| 3SMAJ5935B-TP | MCC (Micro Commercial Components) | 21,290 | 3SMAJ5935B-TPMSCT-ND | $4.03000 | Similar |
| CZRA5935B-G | Comchip Technology | 0 | CZRA5935B-G-ND | $1.14090 | Similar |
| SMAJ5935B-TP | MCC (Micro Commercial Components) | 0 | SMAJ5935BTPMSCT-ND | $4.77000 | Similar |




