
SML4749-E3/61 | |
|---|---|
DigiKey Part Number | SML4749-E3/61GITR-ND - Tape & Reel (TR) SML4749-E3/61GICT-ND - Cut Tape (CT) SML4749-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4749-E3/61 |
Description | DIODE ZENER 24V 1W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 18.2 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.58300 | $15.83 |
| 100 | $1.31030 | $131.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.19114 | $2,144.05 |
| 3,600 | $1.10956 | $3,994.42 |
| 5,400 | $1.07080 | $5,782.32 |

