
SML4749-E3/5A | |
|---|---|
DigiKey Part Number | 112-SML4749-E3/5ATR-ND - Tape & Reel (TR) 112-SML4749-E3/5ACT-ND - Cut Tape (CT) 112-SML4749-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4749-E3/5A |
Description | DIODE ZENER 24V 1W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 18.2 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.04000 | $6.04 |
| 10 | $3.73700 | $37.37 |
| 100 | $2.40350 | $240.35 |
| 500 | $1.83012 | $915.06 |
| 1,000 | $1.64508 | $1,645.08 |
| 2,000 | $1.48921 | $2,978.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.25723 | $9,429.23 |
| 15,000 | $1.16295 | $17,444.25 |
| 22,500 | $1.11492 | $25,085.70 |
| 37,500 | $1.07080 | $40,155.00 |

