
SML4739AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SML4739AHE3_A/HTR-ND - Tape & Reel (TR) 112-SML4739AHE3_A/HCT-ND - Cut Tape (CT) 112-SML4739AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4739AHE3_A/H |
Description | DIODE ZENER 9.1V 1W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.48400 | $34.84 |
| 100 | $2.38230 | $238.23 |
| 500 | $1.86830 | $934.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.27477 | $2,294.59 |

