
SML4738AHE3/61 | |
---|---|
DigiKey Part Number | SML4738AHE3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4738AHE3/61 |
Description | DIODE ZENER 8.2V 1W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4.5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 6 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |