


SMF7V5A-E3-08 | |
|---|---|
DigiKey Part Number | SMF7V5A-E3-08GITR-ND - Tape & Reel (TR) SMF7V5A-E3-08GICT-ND - Cut Tape (CT) SMF7V5A-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF7V5A-E3-08 |
Description | TVS DIODE 7.5VWM 12.9V DO219AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 773pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $2.55400 | $25.54 |
| 100 | $1.46850 | $146.85 |
| 500 | $1.13534 | $567.67 |
| 1,000 | $0.97902 | $979.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.83298 | $2,498.94 |
| 6,000 | $0.75587 | $4,535.22 |
| 9,000 | $0.71657 | $6,449.13 |
| 15,000 | $0.67239 | $10,085.85 |
| 21,000 | $0.64622 | $13,570.62 |
| 30,000 | $0.63163 | $18,948.90 |

