


SMF58A-M3-08 | |
|---|---|
DigiKey Part Number | 112-SMF58A-M3-08TR-ND - Tape & Reel (TR) 112-SMF58A-M3-08CT-ND - Cut Tape (CT) 112-SMF58A-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF58A-M3-08 |
Description | TVS DIODE 58VWM 95VC DO219AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 95V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 95V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 144pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.51300 | $25.13 |
| 100 | $1.59660 | $159.66 |
| 500 | $1.22328 | $611.64 |
| 1,000 | $0.99534 | $995.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.62820 | $1,884.60 |
| 6,000 | $0.62209 | $3,732.54 |

