


SMF58A-E3-08 | |
---|---|
DigiKey Part Number | SMF58A-E3-08GITR-ND - Tape & Reel (TR) SMF58A-E3-08GICT-ND - Cut Tape (CT) SMF58A-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF58A-E3-08 |
Description | TVS DIODE 58VWM 95VC DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 95V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 95V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 144pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.84700 | $18.47 |
100 | $0.79650 | $79.65 |
500 | $0.77184 | $385.92 |
1,000 | $0.73899 | $738.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.64867 | $1,946.01 |
6,000 | $0.62497 | $3,749.82 |
9,000 | $0.56877 | $5,118.93 |