


SMF51A-M3-18 | |
---|---|
DigiKey Part Number | 112-SMF51A-M3-18TR-ND - Tape & Reel (TR) 112-SMF51A-M3-18CT-ND - Cut Tape (CT) 112-SMF51A-M3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF51A-M3-18 |
Description | TVS DIODE 51VWM 82.4VC DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 2.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 151pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $2.02000 | $20.20 |
100 | $1.36300 | $136.30 |
500 | $1.05922 | $529.61 |
1,000 | $0.77183 | $771.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.65933 | $6,593.30 |
20,000 | $0.62609 | $12,521.80 |