


SMF45A-M3-18 | |
|---|---|
DigiKey Part Number | 112-SMF45A-M3-18TR-ND - Tape & Reel (TR) 112-SMF45A-M3-18CT-ND - Cut Tape (CT) 112-SMF45A-M3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF45A-M3-18 |
Description | TVS DIODE 45VWM 72.7VC DO219AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 162pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.00700 | $20.07 |
| 100 | $1.34620 | $134.62 |
| 500 | $1.05244 | $526.22 |
| 1,000 | $0.77506 | $775.06 |
| 2,000 | $0.76144 | $1,522.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.77072 | $7,707.20 |
| 20,000 | $0.70953 | $14,190.60 |
| 30,000 | $0.67836 | $20,350.80 |
| 50,000 | $0.67161 | $33,580.50 |
| 70,000 | $0.62259 | $43,581.30 |
| 100,000 | $0.62209 | $62,209.00 |

