SMF43A-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.66900
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13,080
Unit Price: $2.77000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 48,000
Unit Price: $3.83000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.72569
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.68878
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.78198
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.74288
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.64333
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 35
Unit Price: $2.12000
Datasheet
69.4V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69.4V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF43A-HE3-18

DigiKey Part Number
SMF43A-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF43A-HE3-18
Description
TVS DIODE 43VWM 69.4VC DO219AB
Customer Reference
Detailed Description
69.4V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
2.9A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
165pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types