


SMF43A-E3-18 | |
|---|---|
DigiKey Part Number | 112-SMF43A-E3-18TR-ND - Tape & Reel (TR) 112-SMF43A-E3-18CT-ND - Cut Tape (CT) 112-SMF43A-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF43A-E3-18 |
Description | TVS DIODE 43VWM 69.4VC DO219AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 165pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $2.33300 | $23.33 |
| 100 | $1.47830 | $147.83 |
| 500 | $1.10630 | $553.15 |
| 1,000 | $0.98612 | $986.12 |
| 2,000 | $0.88487 | $1,769.74 |
| 5,000 | $0.77512 | $3,875.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.60113 | $6,011.30 |
| 20,000 | $0.56090 | $11,218.00 |

