


SMF43A-E3-08 | |
|---|---|
DigiKey Part Number | 112-SMF43A-E3-08TR-ND - Tape & Reel (TR) 112-SMF43A-E3-08CT-ND - Cut Tape (CT) 112-SMF43A-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF43A-E3-08 |
Description | TVS DIODE 43VWM 69.4VC DO219AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 165pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.85200 | $18.52 |
| 100 | $0.88930 | $88.93 |
| 500 | $0.88112 | $440.56 |
| 1,000 | $0.87296 | $872.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.83323 | $2,499.69 |
| 6,000 | $0.75610 | $4,536.60 |
| 9,000 | $0.71679 | $6,451.11 |
| 15,000 | $0.67259 | $10,088.85 |
| 21,000 | $0.64642 | $13,574.82 |
| 30,000 | $0.62005 | $18,601.50 |
| 75,000 | $0.60764 | $45,573.00 |

