


SMF30A-HE3-08 | |
|---|---|
DigiKey Part Number  | 112-SMF30A-HE3-08TR-ND - Tape & Reel (TR) 112-SMF30A-HE3-08CT-ND - Cut Tape (CT) 112-SMF30A-HE3-08DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMF30A-HE3-08  | 
Description  | TVS DIODE 30VWM 48.4VC DO219AB  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | 48.4V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 30V  | |
Voltage - Breakdown (Min)  | 33.3V  | |
Voltage - Clamping (Max) @ Ipp  | 48.4V  | |
Current - Peak Pulse (10/1000µs)  | 4.1A  | |
Power - Peak Pulse  | 200W  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | 207pF @ 1MHz  | |
Operating Temperature  | -65°C ~ 175°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-219AB  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.86000 | $2.86 | 
| 10 | $1.92500 | $19.25 | 
| 100 | $0.93010 | $93.01 | 
| 500 | $0.92192 | $460.96 | 
| 1,000 | $0.90559 | $905.59 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.86600 | $2,598.00 | 
| 6,000 | $0.78637 | $4,718.22 | 
| 9,000 | $0.74579 | $6,712.11 | 
| 15,000 | $0.70017 | $10,502.55 | 
| 21,000 | $0.67314 | $14,135.94 | 
| 30,000 | $0.64452 | $19,335.60 | 
| 75,000 | $0.63163 | $47,372.25 | 


